Ohaus i-C31M35R Weighing Scale Weighing Scale, 35kg Weight Capacity
- RS Stock No.:
- 193-153
- Mfr. Part No.:
- 30745885
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
MYR1,243.57
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,243.57 |
**price indicative
- RS Stock No.:
- 193-153
- Mfr. Part No.:
- 30745885
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohaus | |
Weighing Capacity | 35kg | |
Scale Type | Weighing Scale | |
Resolution | 20 g | |
Plug Type | Type G - British 3-pin | |
Model Number p | i-C31M35R | |
Select all | ||
---|---|---|
Brand Ohaus | ||
Weighing Capacity 35kg | ||
Scale Type Weighing Scale | ||
Resolution 20 g | ||
Plug Type Type G - British 3-pin | ||
Model Number p i-C31M35R | ||
Related links
- Ohaus i-C31M35R Weighing Scale Weighing Scale, 35kg Weight Capacity
- Kern DE 35K5DL Platform Weighing Scale, 35kg Weight Capacity
- Adam Equipment Co Ltd GGS 35 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOB 35K10 Platform Weighing Scale, 35kg Weight Capacity
- Kern DE 35K5D Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-3 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-3L Platform Weighing Scale, 35kg Weight Capacity
- Kern DE 35K0.5D Platform Weighing Scale, 35kg Weight Capacity