Ohaus 30253073 Precision Balance Electronic Scales, 620g Weight Capacity
- RS Stock No.:
- 199-391
- Mfr. Part No.:
- 30253073
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
MYR3,091.82
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR3,091.82 |
**price indicative
- RS Stock No.:
- 199-391
- Mfr. Part No.:
- 30253073
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohaus | |
Weighing Capacity | 620g | |
Scale Type | Precision Balance | |
Resolution | 0.01 g | |
Model Number p | 30253073 | |
Select all | ||
---|---|---|
Brand Ohaus | ||
Weighing Capacity 620g | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Model Number p 30253073 | ||
Related links
- Ohaus 30253071 Precision Balance Electronic Scales, 220g Weight Capacity
- Ohaus 30253075 Precision Balance Electronic Scales, 2.2kg Weight Capacity
- Ohaus 30253078 Precision Balance Electronic Scales, 2.2kg Weight Capacity
- Ohaus 30253079 Precision Balance Electronic Scales, 6.2kg Weight Capacity
- Kern PNS 600-3 Precision Balance Weighing Scale, 620g Weight Capacity
- Kern PNJ 600-3M Precision Balance Weighing Scale, 620g Weight Capacity
- Kern EW 620-3NM+C Precision Balance Weighing Scale, 620g Weight Capacity PreCal
- Kern PNS 600-3+C Precision Balance Weighing Scale, 620g Weight Capacity PreCal