Ohaus 30684779 Bench Electronic Scales, 60kg Weight Capacity
- RS Stock No.:
- 199-300
- Mfr. Part No.:
- 30684779
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
MYR7,304.44
Temporarily out of stock - back order for despatch 30/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR7,304.44 |
**price indicative
- RS Stock No.:
- 199-300
- Mfr. Part No.:
- 30684779
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohaus | |
Weighing Capacity | 60kg | |
Scale Type | Bench | |
Resolution | 20 g | |
Model Number p | 30684779 | |
Select all | ||
---|---|---|
Brand Ohaus | ||
Weighing Capacity 60kg | ||
Scale Type Bench | ||
Resolution 20 g | ||
Model Number p 30684779 | ||
Related links
- Ohaus 30685246 Bench Electronic Scales, 60kg Weight Capacity
- Ohaus 30745959 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- Ohaus 30745958 Electronic Weighing Electronic Scales, 60kg Weight Capacity
- Ohaus D24PE60FL Bench Bench Scales, 60kg Weight Capacity
- Ohaus D24PE60FR Bench Bench Scales, 60kg Weight Capacity
- Ohaus i-D33P60B1R1 Bench Bench Scales, 60kg Weight Capacity
- Ohaus i-D33P60B1L2 Bench Bench Scales, 60kg Weight Capacity
- Ohaus Europe GmbH D52P60RQDX2 Bench Bench Scales, 30 or 60kg Weight Capacity