Ohaus Europe GmbH D52P60RQDX2 Bench Bench Scales, 30 or 60kg Weight Capacity
- RS Stock No.:
- 326-495
- Mfr. Part No.:
- 30424317
- Manufacturer:
- Ohaus Europe GmbH
Subtotal (1 unit)**
MYR7,695.14
Temporarily out of stock - back order for despatch 26/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR7,695.14 |
**price indicative
- RS Stock No.:
- 326-495
- Mfr. Part No.:
- 30424317
- Manufacturer:
- Ohaus Europe GmbH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohaus Europe GmbH | |
Weighing Capacity | 30 or 60kg | |
Scale Type | Bench | |
Resolution | 1:600000 | |
Parts Counting | Yes | |
Model Number p | D52P60RQDX2 | |
Select all | ||
---|---|---|
Brand Ohaus Europe GmbH | ||
Weighing Capacity 30 or 60kg | ||
Scale Type Bench | ||
Resolution 1:600000 | ||
Parts Counting Yes | ||
Model Number p D52P60RQDX2 | ||
Related links
- Ohaus Europe GmbH D52P60RQDL2 Bench Bench Scales, 30 or 60kg Weight Capacity
- Ohaus Europe GmbH D52P60RQDX5 Bench Bench Scales, 30 or 60kg Weight Capacity
- Ohaus Europe GmbH i-D33P15B1R1 Bench Bench Scales, 15kg Weight Capacity
- Ohaus Europe GmbH i-D33P150B1X2 Bench Bench Scales, 150kg Weight Capacity
- Ohaus Europe GmbH D52P150RTDV3 Bench Bench Scales, 60 or 150kg Weight Capacity
- Ohaus Europe GmbH D52P150RQDX2 Bench Bench Scales, 60 or 150kg Weight Capacity
- Ohaus Europe GmbH i-D33XW30B1R1-GB Bench Bench Scales, 30kg Weight Capacity
- Ohaus Europe GmbH D52P30RQDL5 Bench Bench Scales, 15 or 30kg Weight Capacity