Ohaus D24PE60FL Bench Bench Scales, 60kg Weight Capacity
- RS Stock No.:
- 131-001
- Mfr. Part No.:
- 30235932
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
MYR2,645.03
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,645.03 |
**price indicative
- RS Stock No.:
- 131-001
- Mfr. Part No.:
- 30235932
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohaus | |
Weighing Capacity | 60kg | |
Scale Type | Bench | |
Resolution | 10 g | |
Parts Counting | Yes | |
Model Number p | D24PE60FL | |
Select all | ||
---|---|---|
Brand Ohaus | ||
Weighing Capacity 60kg | ||
Scale Type Bench | ||
Resolution 10 g | ||
Parts Counting Yes | ||
Model Number p D24PE60FL | ||
Related links
- Ohaus i-D33P60B1L2 Bench Bench Scales, 60kg Weight Capacity
- Ohaus i-D33P60B1R1 Bench Bench Scales, 60kg Weight Capacity
- Ohaus D24PE60FR Bench Bench Scales, 60kg Weight Capacity
- Ohaus Europe GmbH D52P60RQDX2 Bench Bench Scales, 30 or 60kg Weight Capacity
- Ohaus 30685246 Bench Electronic Scales, 60kg Weight Capacity
- Ohaus Europe GmbH D52P60RQDX5 Bench Bench Scales, 30 or 60kg Weight Capacity
- Ohaus Europe GmbH D52P60RQDL2 Bench Bench Scales, 30 or 60kg Weight Capacity
- Ohaus 30684779 Bench Electronic Scales, 60kg Weight Capacity