Wilo UK LTD 230V 10 bar Direct Coupling Centrifugal Pump with Controller, 196L/min
- RS Stock No.:
- 248-4922
- Mfr. Part No.:
- 2120644
- Manufacturer:
- Wilo UK LTD
Subtotal (1 unit)*
MYR9,580.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,580.65 |
*price indicative
- RS Stock No.:
- 248-4922
- Mfr. Part No.:
- 2120644
- Manufacturer:
- Wilo UK LTD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wilo UK LTD | |
| Maximum Flow Rate | 196L/min | |
| Product Type | Centrifugal Pump with Controller | |
| Supply Voltage | 230V | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 2 in | |
| Outlet Connection Size | G2 | |
| Maximum Head Size | 11m | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | M | |
| Body Material | Cast Iron | |
| Coupling Type | Direct | |
| Input Power | 200W | |
| Maximum Fluid Temperature | 110°C | |
| Standards/Approvals | 2004+A1, EN 61800- 3, 2012 | |
| IP Rating | IPX3 | |
| Select all | ||
|---|---|---|
Brand Wilo UK LTD | ||
Maximum Flow Rate 196L/min | ||
Product Type Centrifugal Pump with Controller | ||
Supply Voltage 230V | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 2 in | ||
Outlet Connection Size G2 | ||
Maximum Head Size 11m | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard M | ||
Body Material Cast Iron | ||
Coupling Type Direct | ||
Input Power 200W | ||
Maximum Fluid Temperature 110°C | ||
Standards/Approvals 2004+A1, EN 61800- 3, 2012 | ||
IP Rating IPX3 | ||
- COO (Country of Origin):
- DE
This Wilo product is a High efficiency pump Wilo-Yonos MAXO electronically controlled, Glandless circulator, synchronous motor according to ECM technology and integrated power control for continuous differential pressure control. Can be used for all heating, ventilation and air-conditioning applications.
3 speed stages
LED for setting the setpoint and displaying error messages
Electrical connection with the Wilo plug
Fault lamp and contact for collective fault signal
Related links
- Wilo UK LTD 230V 10 bar Direct Coupling Centrifugal Pump with Controller, 196L/min
- Wilo UK LTD 230V 10 bar Direct Coupling Centrifugal Pump with Controller, 478L/min
- Wilo UK LTD 230V 10 bar Direct Coupling Centrifugal Pump with Controller, 211L/min
- Wilo UK LTD 230V 10 bar Direct Coupling Centrifugal Pump with Controller, 965L/min
- Wilo UK LTD 230V 10 bar Direct Coupling Centrifugal Pump with Controller, 131L/min
- Wilo UK LTD 230V 10 bar Direct Coupling Centrifugal Pump with Controller, 135L/min
- Wilo UK LTD 230V 10 bar Direct Coupling Centrifugal Pump with Controller, 483L/min
- Wilo UK LTD 230V 10 bar Direct Coupling Centrifugal Pump with Controller, 158L/min
