SIP 230V Submersible Water Pump, 150L/min
- RS Stock No.:
- 178-2437
- Mfr. Part No.:
- 06865 SUB 3040-FS
- Manufacturer:
- SIP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-2437
- Mfr. Part No.:
- 06865 SUB 3040-FS
- Manufacturer:
- SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Maximum Flow Rate | 150L/min | |
| Product Type | Submersible Water Pump | |
| Supply Voltage | 230V | |
| Inlet Connection Size | 1 in | |
| Maximum Head Size | 8m | |
| Body Material | Stainless Steel | |
| Input Power | 400W | |
| Maximum Fluid Temperature | 35°C | |
| Standards/Approvals | No | |
| IP Rating | IPX8 | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Maximum Flow Rate 150L/min | ||
Product Type Submersible Water Pump | ||
Supply Voltage 230V | ||
Inlet Connection Size 1 in | ||
Maximum Head Size 8m | ||
Body Material Stainless Steel | ||
Input Power 400W | ||
Maximum Fluid Temperature 35°C | ||
Standards/Approvals No | ||
IP Rating IPX8 | ||
- COO (Country of Origin):
- CN
SIP Water Pump
The SIP 3040-FS submersible water pump is a high power pump built with a powerful 400W motor encased in tough housing. It has a maximum flow rate of 150L/minute. The outlet diameter ranges between 25mm and 40mm for 1in BSP. Heavy-duty, designed to meet various domestic and commercial water pumping needs.
Features and Benefits
Input supply is 230V at 13A
Cable length is 10m
Maximum fluid temperature is 35°C
Maximum operating depth of 7m
Maximum pumping head of 8m
Suitable for clean water
Float switch protects from running dry
Maximum particle diameter is 5mm
Durable heavy-duty plastic housing
Compact and lightweight design
Certifications
IPX8 rated
Related links
- SIP 230V Submersible Water Pump, 300L/min
- RS PRO 230V 0.6 bar Water Pump, 150L/min
- W Robinson And Sons 230V Submersible Water Pump, 80L/min
- W Robinson And Sons 230V Submersible Water Pump, 400L/min
- W Robinson And Sons 230V Submersible Water Pump, 120L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 200L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 160L/min
- RS PRO 230V 0.8 bar Submersible Water Pump, 216L/min
