RS PRO Woven Polyester Dustbin

  • RS Stock No. 873-5947
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Plastic Strapping Racksack

The perfect solution to managing your warehouse waste, Racksacks can be mounted onto 900/1100 racking end frames with easy to use S hook fixings (supplied).

Features & Benefits:

• Produced from tough woven polyester for durability
• Easy to fix onto racking
• Quick to change / empty
• Can be located at multiple points to maximise productivity

Available Designs:

Mix and match the required recycling sacks in line with your waste management policy.

• General Waste Racksack
• Mixed Paper & Card Racksack
• Plastic Only Racksack
• Mixed Recycling Racksack

Specifications
Attribute Value
Material Woven Polyester
Height 1m
Width 920mm
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 235.58
units
Per unit
1 +
MYR235.58
Related Products
A wide range of accessories make the BRUTE ...
Description:
A wide range of accessories make the BRUTE Container more versatile and efficient. Your toughest job just got a whole lot easier. Five rugged casters help keep fully loaded BRUTE Containers stable, even on rough and uneven floors, and swivel ...
Lightweight Tough & durable UV stabilised – will ...
Description:
Lightweight Tough & durable UV stabilised – will not discolour in sunlight Moulded from robust and noncorrosive polyethylene Stackable Hinged lid with weather seal to divert water and protect contents Forklift pockets for easy manoeuvring and positioning.
This RS Pro 350 L grit bin is ...
Description:
This RS Pro 350 L grit bin is made from heavy-duty durable plastic. It has a rigid structure to withstand heavy contents, the weather and roadside bumps and knocks. The bin has also been produced with a fork lift able ...
All bins comply with the UK Hospital Technical ...
Description:
All bins comply with the UK Hospital Technical Memorandum 83//1982 and BS476 part 7 for class 0 fire-retardancyConvenient fire safe method of waste collectionPedal operated lid for ease of useMade from top quality mild steel or stainless steelIdeal for hospital ...