Eagle Overpacks with Screw-On Lid 5gal Yellow Hinged HDPE Waste Bin
- RS Stock No.:
- 196-948
- Mfr. Part No.:
- EDR16900YL
- Manufacturer:
- Eagle
Subtotal (1 unit)**
MYR2,872.26
Temporarily out of stock - back order for despatch 12/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,872.26 |
**price indicative
- RS Stock No.:
- 196-948
- Mfr. Part No.:
- EDR16900YL
- Manufacturer:
- Eagle
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eagle | |
Capacity | 5gal | |
Colour | Yellow | |
Material | HDPE | |
Wheels | No | |
Trade Name | Overpacks with Screw-On Lid | |
Height | 78.8cm | |
Width | 78.8cm | |
Lid | Yes | |
Lid Type | Hinged | |
Select all | ||
---|---|---|
Brand Eagle | ||
Capacity 5gal | ||
Colour Yellow | ||
Material HDPE | ||
Wheels No | ||
Trade Name Overpacks with Screw-On Lid | ||
Height 78.8cm | ||
Width 78.8cm | ||
Lid Yes | ||
Lid Type Hinged | ||
Related links
- Eagle Overpacks with Screw-On Lid 5gal Yellow Hinged HDPE Waste Bin
- Eagle Lab Packs with Screw-On Lid 5gal Yellow Hinged HDPE Waste Bin
- RS PRO 240L Yellow Flip HDPE Waste Bin
- Rubbermaid Commercial Products Rubbermaid 450L Black Hinged Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Grey Hinged Waste Bin
- Rubbermaid Commercial Products Slim Jim Recycling Station Bundle 3-Stream 261 Grey Hinged Polyethylene Waste Bin
- Rubbermaid Commercial Products Rubbermaid 87L Grey Hinged Plastic Waste Bin
- Rubbermaid Commercial Products Slim Jim 16gal Beige Hinged Resin Waste Bin