Brady Folding Sign Hazard Warning Sign (French)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR625.98

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR625.98
10 - 19MYR607.19
20 +MYR588.98

*price indicative

RS Stock No.:
176-1346
Mfr. Part No.:
FLOORSTAND SOL GLISSANT
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Hazard Warning Sign

Sign Description

Slippery Surface

Sign Legend

Attention Sol Glissant

Self-Adhesive

No

Height

600mm

Text Language

French

Material

Polypropylene

Legend Colour

Black, Yellow, Red

Quantity Per Package

1Per Pack

Sign Legend Style

Symbol and Text

Symbol/Text Colour

Yellow, Red, Black

Width

450mm

Standards/Approvals

No

Sub Type

Folding Sign

RoHS Status: Exempt

COO (Country of Origin):
BE

Brady Floor sign trestles


Signing systems for hazardous or work areas.

Made from yellow polypropylene, these trestles fold flat for easy storage.

Very stable, very legible, 600 mm high.

Free-Standing Floor Signs


All floor sign designs are guaranteed to comply with the relevant UK & EC legislation. Free standing floor signs are versatile and reusable. Used indoors they draw attention to dangerous situations in a fast and effective way. Each sign is lightweight with integral handles for movement. An ideal way to prevent accidents and costly damage in temporarily dangerous situations. These signs are single sided, therefore two sign boards are required together with a fixing clamp, stock no.866-248.

Manufactured from 2mm PVC

Dimensions: 600 x 450mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy