RS PRO General Hazard Hazard Warning Sign | RS
Recently searched

    RS PRO General Hazard Hazard Warning Sign

    Bulk discount available

    Subtotal (1 unit)**

    MYR235.68

    Add to Basket
    Select or type quantity
    11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR235.68
    5 +MYR193.97

    **price indicative

    RS Stock No.:
    174-5955
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Sign Description

    Electrical Hazard

    Self-Adhesive

    No

    Height

    640 mm

    Sign Text/Symbol

    Symbol

    Material

    PP

    Colour

    Black, Yellow

    Quantity Per Package

    1

    Width

    280mm

    Sign Type

    Folding Sign

    Photoluminescent

    No

    Hazard Type

    General Hazard

    Related links