Fischer Fixings Assortment Box

N

Subtotal (1 kit)*

MYR311.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +MYR311.81

*price indicative

RS Stock No.:
830-736
Mfr. Part No.:
569147
Manufacturer:
Fischer Fixings
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Fixings

Product Type

Assortment Box

Standards/Approvals

DIN

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer Fixings Plug Assortment Set is a versatile fixing solution designed for secure anchoring across a wide range of building materials. It includes SX Plus expansion plugs and UX universal plugs, allowing use in solid hollow and board materials.

4 way expansion design ensures high holding strength

Universal plug design enables use in unknown base materials

Pre sorted assortment allows quick selection of sizes

Transparent storage box ensures clear visibility and organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy