Subtotal (1 pack of 100 units)*
MYR11.88
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR11.88 | MYR0.119 |
*price indicative
- RS Stock No.:
- 656-190
- Mfr. Part No.:
- 2001504
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Wall Planner | |
| Height | 53mm | |
| Width | 45mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Wall Planner | ||
Height 53mm | ||
Width 45mm | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo Planning cards work with the NoboT-Card Planning System and are available in a fantastic choice of sizes, allowing you to record basic or very detailed information in any work environment. A wide variety of colours to choose from, you can colour-code teams, projects and resources. T-Card wall planning systems offer a project status overview at a glance.
Size 1.5 colored planning cards
Available in a choice of colours to organize and manage your projects
Planning cards 160 gsm
