Allen Bradley 1408 Series Digital Voltmeter AC/DC, LCD Display ±0.5 %

Subtotal (1 unit)*

MYR6,770.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,770.52

*price indicative

RS Stock No.:
265-814
Mfr. Part No.:
1408-TS3A-ENT
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Digital Voltmeter

Current Type

AC/DC

Display Type

LCD

Meter Accuracy

±0.5 %

Standards/Approvals

No

Series

1408

The Allen Bradley Power Monitor 1000 energy monitor designed to measure and analyse electrical consumption in industrial settings. It provides precise measurements of key electrical parameters, including real power, reactive power, apparent power, true power factor, voltage, current and frequency. It also tracks energy consumption metrics.

Basic consumption and troubleshooting meter

Ac Power Supply 120 or 240 AC

Serial and Ethernet Communication