Gedore 6698570 Voltage Tester, 24V, Battery Powered, 6698570
- RS Stock No.:
- 602-499
- Mfr. Part No.:
- 6698570
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR93.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR93.06 |
*price indicative
- RS Stock No.:
- 602-499
- Mfr. Part No.:
- 6698570
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Voltage Tester | |
| Power Source | Battery | |
| Weight | 69g | |
| Maximum Voltage | 24V | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Model Number | 6698570 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Voltage Tester | ||
Power Source Battery | ||
Weight 69g | ||
Maximum Voltage 24V | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Model Number 6698570 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Car light tester is an essential tool designed for efficient checking of electrical circuits in vehicles. This robust tester operates within a voltage range of 6 to 24 volts, making it suitable for a variety of automotive applications. Crafted from Compact brass, it is lightweight and portable, ensuring ease of use in any setting. The inclusion of a cable and alligator crimp allows for secure connections, facilitating straightforward and reliable testing. With a total length of 125 mm, this tester ensures accessibility in tight spaces, making it an indispensable ally for both professionals and DIY enthusiasts alike.
Compact brass construction ensures durability and lightweight handling
Designed for use with voltage range of 6 to 24 volts, compatible with various vehicles
Includes a cable with an alligator crimp for easy connection and testing
Total length of 125 mm allows for use in confined areas
Excludes batteries in delivery, Ideal for immediate use without dependency
Individual testing capability ensures precision in diagnostics
Related links
- Gedore 1kV Continuity Check 3032744
- Ideal Industries 61-547 600V 61-547
- Kewtech Corporation KT5 1500V dc Negative, KT5
- Seeit HT122 600V ac/dc Continuity Check HT122
- Facom 701BPB Voltage Tester Battery Powered 600 V CAT III, 701BPB
- RS PRO 1000V ac/dc CAT III
- Fluke T6-1000 1kV CAT III, T6-1000
- Gossen Metrawatt M611H 1000V ac Continuity Check M611H
