Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EOA
- RS Stock No.:
- 774-7630
- Mfr. Part No.:
- TC1232EOA
- Manufacturer:
- Microchip
This image is representative of the product range
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR39.52
FREE delivery for orders over RM 150.00
- Shipping from 04 January 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | MYR7.904 | MYR39.52 | - |
| 25 - 45 | MYR7.51 | MYR37.55 | 4% |
| 50 + | MYR7.136 | MYR35.68 | 9% |
*price indicative
- RS Stock No.:
- 774-7630
- Mfr. Part No.:
- TC1232EOA
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low, Active High | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reset Active Time | 250ms | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 4.62V | |
| Maximum Operating Temperature | 85°C | |
| Series | TC1232 | |
| Height | 1.55mm | |
| Length | 5mm | |
| Width | 3.99mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low, Active High | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reset Active Time 250ms | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 4.62V | ||
Maximum Operating Temperature 85°C | ||
Series TC1232 | ||
Height 1.55mm | ||
Length 5mm | ||
Width 3.99mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 4V | ||
TC1232 Microprocessor Supervisory Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EOA
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232COA
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EPA
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232NY
- Microchip 1 Voltage Supervisor 8-Pin SOIC PDIP, MIC1832MY-TR
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232MY-TR
- Microchip 1 Voltage Supervisor 8-Pin 4.62 V SOIC, MIC1232MY
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232EOA713
