STMicroelectronics 1 Voltage Detector 3-Pin 3.468 V SOT-23, STM1061N34WX6F
- RS Stock No.:
- 686-4784
- Mfr. Part No.:
- STM1061N34WX6F
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR51.00
FREE delivery for orders over RM 150.00
- Shipping from 24 May 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | MYR2.04 | MYR51.00 | - |
| 750 - 1475 | MYR1.997 | MYR49.93 | 2% |
| 1500 + | MYR1.936 | MYR48.40 | 5% |
*price indicative
- RS Stock No.:
- 686-4784
- Mfr. Part No.:
- STM1061N34WX6F
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Detector | |
| Sub Type | Low Power Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.468V | |
| Monitored Voltage | 1.6V | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Series | STM1061 | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 700mV | |
| Maximum Supply Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Detector | ||
Sub Type Low Power Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.468V | ||
Monitored Voltage 1.6V | ||
Maximum Operating Temperature 85°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Length 3.04mm | ||
Series STM1061 | ||
Automotive Standard No | ||
Minimum Supply Voltage 700mV | ||
Maximum Supply Voltage 6V | ||
Voltage Detector, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- STMicroelectronics 1 Voltage Detector 3-Pin 3.468 V SOT-23, STM1061N34WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 1.632 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 2.55 V SOT-23, STM1061N25WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 2.856 V SOT-23, STM1061N28WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 3.06 V SOT-23, STM1061N30WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 1.632 V SOT-23, STM1061N16WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 2.244 V SOT-23, STM1061N22WX6F
- DiodesZetex Micropower Voltage Detector 3-Pin 5 V SOT-23, APX803L-30SR-7
