ROHM Voltage Supervisor 7-Pin SOP-J7S

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
215-9634
Mfr. Part No.:
BM1Z001FJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Supervisor

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

SOP-J7S

Pin Count

7

Monitored Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.65mm

Length

6mm

Series

BM1Z001FJ

Width

4.9mm

Standards/Approvals

No

Minimum Supply Voltage

-0.3V

Automotive Standard

No

Maximum Supply Voltage

29V

The Rohm IC outputs the AC voltage zero cross timing detection with high accuracy. It is used in household appliances such as washing machine and air-conditioner.

AC Zero Cross Detection Function

Eliminates Photocoupler

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy