ROHM 1 Voltage Detector 5-Pin 4.5 V SSOP, BD45455G-TR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-7658
Mfr. Part No.:
BD45455G-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sub Type

Open Drain Voltage Detector

Product Type

Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

SSOP

Pin Count

5

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

4.5V

Maximum Operating Temperature

105°C

Series

BD45

Width

2.8mm

Standards/Approvals

No

Height

1.25mm

Length

2.9mm

Minimum Supply Voltage

-0.3V

Automotive Standard

No

Maximum Supply Voltage

10V

ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy. The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.

Broad lineup available in different detection voltages : 2.3V to 4.8V (0.1V increments)

High detection voltage accuracy : ±1%

Ultra-low current consumption : 0.85uA typ. (OFF circuit current)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy