STMicroelectronics 1 Voltage Supervisor 8-Pin 2.998 V TDFN, STM6503SEAADG6F
- RS Stock No.:
- 165-5534
- Mfr. Part No.:
- STM6503SEAADG6F
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 6000 more to save MYR816.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR18,519.00
FREE delivery for orders over RM 150.00
- Shipping from 24 May 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR6.173 | MYR18,519.00 | - |
| 6000 - 9000 | MYR6.037 | MYR18,111.00 | MYR816.00 |
| 12000 + | MYR5.926 | MYR17,778.00 | MYR2,964.00 |
*price indicative
- RS Stock No.:
- 165-5534
- Mfr. Part No.:
- STM6503SEAADG6F
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 2.998V | |
| Reset Active Time | 140ms | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 1.58V | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Standards/Approvals | No | |
| Series | STM6503 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type TDFN | ||
Pin Count 8 | ||
Reset Threshold Voltage 2.998V | ||
Reset Active Time 140ms | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 1.58V | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Length 2.1mm | ||
Width 2.1mm | ||
Standards/Approvals No | ||
Series STM6503 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Smart Reset IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- STMicroelectronics 1 Voltage Supervisor 8-Pin 2.998 V TDFN, STM6503SEAADG6F
- STMicroelectronics 1 Voltage Supervisor 8-Pin TDFN, STM6522AAAADG6F
- STMicroelectronics 1 Voltage Supervisor 8-Pin 3 V SO-8, STM795SM6F
- STMicroelectronics 1 Voltage Supervisor 8-Pin 3.15 V SO, STM706TM6F
- Microchip 1 Voltage Supervisor 8-Pin PDIP, TC1232CPA
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232NY
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC33064D-5R2G
- onsemi 1 Voltage Supervisor 8-Pin 4.45 V SOIC, MC33164D-5R2G
