Microchip Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29AE/OT
- RS Stock No.:
- 889-192
- Mfr. Part No.:
- MCP1316T-29AE/OT
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR5,898.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR1.966 | MYR5,898.00 |
*price indicative
- RS Stock No.:
- 889-192
- Mfr. Part No.:
- MCP1316T-29AE/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Supervisor | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Push Pull | |
| Mount Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Monitored Voltage | 4.6V | |
| Reset Threshold Voltage | 2.9V | |
| Minimum Operating Temperature | -20°C | |
| Reset Active Time | 2ms | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP131X | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 7V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Supervisor | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Push Pull | ||
Mount Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Monitored Voltage 4.6V | ||
Reset Threshold Voltage 2.9V | ||
Minimum Operating Temperature -20°C | ||
Reset Active Time 2ms | ||
Maximum Operating Temperature 85°C | ||
Series MCP131X | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 1.45mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 7V | ||
Minimum Supply Voltage 1V | ||
The Microchip voltage supervisor device designed to ensure microcontroller operation by maintaining RESET until the supply voltage stabilises. It integrates multiple voltage trip point options for precision monitoring.
Low supply current of 1 μA (typical), ensuring energy efficiency
Precision monitoring trip point options from 2.0V to 4.7V in 100 mV increments
Reset delay time-out option ranges from 1.4 MS to 1.6s, catering to diverse application needs
Manual Reset (MR) input offers flexible control for the system
Related links
- Microchip Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29NE/OT
- Microchip Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-27LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1322T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1318T-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1319MT-29LE/OT
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1320T-29LE/OT
