Microchip Voltage Supervisor 3-Pin 5 V SOT, MCP120T-475I/TT
- RS Stock No.:
- 332-996
- Mfr. Part No.:
- MCP120T-475I/TT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
MYR15,744.00
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR5.248 | MYR15,744.00 |
*price indicative
- RS Stock No.:
- 332-996
- Mfr. Part No.:
- MCP120T-475I/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Yes | |
| Package Type | SOT | |
| Pin Count | 3 | |
| Reset Active Time | 350ms | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Width | 6.2mm | |
| Series | MCP120/130 | |
| Standards/Approvals | DNV MSC, QS-9000, ISO, QMS, RoHS, DNV | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Yes | ||
Package Type SOT | ||
Pin Count 3 | ||
Reset Active Time 350ms | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Width 6.2mm | ||
Series MCP120/130 | ||
Standards/Approvals DNV MSC, QS-9000, ISO, QMS, RoHS, DNV | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 7V | ||
The Microchip Voltage supervisory device designed to keep a microcon troller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltages and both have open drain outputs. It has an internal 5 kΩ pullup resistor.
Holds microcontroller in reset until supply voltage reaches stable operating level
Resets microcontroller during power loss
Open drain output
