Micrel MIC5524-3.0YMT, LDO Voltage Regulator, 500mA, 3 V, ±3% 4-Pin, TDFN
- RS Stock No.:
- 792-4647P
- Mfr. Part No.:
- MIC5524-3.0YMT
- Manufacturer:
- Micrel
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-4647P
- Mfr. Part No.:
- MIC5524-3.0YMT
- Manufacturer:
- Micrel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Maximum Output Current | 500mA | |
| Output Voltage | 3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 %/V | |
| Accuracy | ±3% | |
| Load Regulation | 10 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 55µA | |
| Package Type | TDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Height | 0.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Width | 1mm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Maximum Output Current 500mA | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 %/V | ||
Accuracy ±3% | ||
Load Regulation 10 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 55µA | ||
Package Type TDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Height 0.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Width 1mm | ||
Length 1mm | ||
- COO (Country of Origin):
- CN
