-8 V Linear Voltage Regulator, 1A, 1-Channel Negative 3-Pin, HSIP TA79008S(Q)

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
542-0459P
Mfr. Part No.:
TA79008S(Q)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Maximum Output Current

1A

Output Voltage

-8 V

Number of Outputs

1

Line Regulation

160 mV

Load Regulation

160 mV

Mounting Type

Through Hole

Polarity

Negative

Quiescent Current

4.3mA

Package Type

HSIP

Pin Count

3

Output Type

Fixed

Power Rating

2W

Dimensions

10 x 4.5 x 8.1mm

Height

8.1mm

Maximum Input Voltage

-35 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Length

10mm

Width

4.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy