STMicroelectronics L99VR02J, Voltage Regulator 6V PowerSSO-12 12-Pin
- RS Stock No.:
- 275-1305
- Mfr. Part No.:
- L99VR02J
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR17,307.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR6.923 | MYR17,307.50 |
*price indicative
- RS Stock No.:
- 275-1305
- Mfr. Part No.:
- L99VR02J
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | PowerSSO-12 | |
| Polarity | Positive | |
| Pin Count | 12 | |
| Standards/Approvals | No | |
| Series | L99VR02J | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type PowerSSO-12 | ||
Polarity Positive | ||
Pin Count 12 | ||
Standards/Approvals No | ||
Series L99VR02J | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics low dropout linear voltage regulator designed for automotive applications available in powerSSO-12 packages. The LDO delivers up to 500 mA of load current. It consumes as low as 1 μA of quiescent current when the regulator is disabled. The input is 40 V tolerant to withstand load dump, while the operating input voltage range is between 2.15 V and 28 V.
Output voltage monitoring with reset output
Negligible ESR effect on output voltage stability for load capacitor
Programmable autonomous watchdog through external capacitor
Under voltage lockout UVLO
Related links
- STMicroelectronics L99VR02J, Voltage Regulator 6V PowerSSO-12 12-Pin
- STMicroelectronics L99VR01JTR, Voltage Regulator 28V PowerSSO-12 12-Pin
- STMicroelectronics VND5050JTR-E 12 A 12-Pin 41V, PowerSSO-12
- STMicroelectronics IPS160HFTR High Side PowerSSO-12
- STMicroelectronics IPS161HFTR High Side PowerSSO-12
- STMicroelectronics VNI2140JTR High Side 8 PowerSSO-12
- STMicroelectronics VNI2140J High Side 8 PowerSSO-12
- STMicroelectronics Voltage Regulator 5V, PWSSO-12 12-Pin
