Microchip MCP1804T-J002I/MB, Voltage Regulator 28V SOT-89 3-Pin
- RS Stock No.:
- 273-4996
- Mfr. Part No.:
- MCP1804T-J002I/MB
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR5.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR19.76
FREE delivery for orders over RM 150.00
In Stock
- 405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR3.952 | MYR19.76 | - |
| 50 - 95 | MYR3.834 | MYR19.17 | MYR5.90 |
| 100 - 245 | MYR3.68 | MYR18.40 | MYR27.20 |
| 250 - 495 | MYR3.496 | MYR17.48 | MYR114.00 |
| 500 + | MYR3.286 | MYR16.43 | MYR333.00 |
*price indicative
- RS Stock No.:
- 273-4996
- Mfr. Part No.:
- MCP1804T-J002I/MB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Quiescent Current | 50mA | |
| Pin Count | 3 | |
| Length | 10in | |
| Series | MCP1804 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 28V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Quiescent Current 50mA | ||
Pin Count 3 | ||
Length 10in | ||
Series MCP1804 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 28V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
The Microchip low dropout voltage regulator with shutdown it capable of delivering 100 mA with only 1300 mV of input to output voltage differential. That can deliver up to 150 mA of current while consuming only 50 μA of quiescent current.
Stable with Ceramic Output Capacitors
Low dropout voltage
Current Limit Protection with Current Foldback
Related links
- Microchip MCP1804T-J002I/MB, Voltage Regulator 28V SOT-89 3-Pin
- Microchip MCP1804T-3302I/MB, Voltage Regulator 28V SOT-89 3-Pin
- Microchip MCP1804T-5002I/MB, Voltage Regulator 28V SOT-89 3-Pin
- Microchip MCP1804T-A002I/MB, Voltage Regulator 28V SOT-89 3-Pin
- Microchip MCP1804T-C002I/MB, Voltage Regulator 28V SOT-89 3-Pin
- Microchip MCP1804T-J002I/DB, Voltage Regulator 28V SOT-223 3-Pin
- Microchip MCP1804T-5002I/MT, Voltage Regulator 28V SOT-89 5-Pin
- Microchip MCP1804T-3302I/MT, Voltage Regulator 28V SOT-89 5-Pin
