Microchip MIC24066T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- RS Stock No.:
- 272-8583
- Mfr. Part No.:
- MIC24066T-E/QNA
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
MYR33.15
FREE delivery for orders over RM 150.00
In Stock
- Plus 69 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 3 - 72 | MYR11.05 | MYR33.15 |
| 75 - 297 | MYR10.72 | MYR32.16 |
| 300 + | MYR10.29 | MYR30.87 |
*price indicative
- RS Stock No.:
- 272-8583
- Mfr. Part No.:
- MIC24066T-E/QNA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | VQFN | |
| Quiescent Current | 1.8mA | |
| Pin Count | 36 | |
| Series | MIC24066 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type VQFN | ||
Quiescent Current 1.8mA | ||
Pin Count 36 | ||
Series MIC24066 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip Synchronous Buck Regulator with External Soft Start is a high performance regulator. The device have an enhanced high voltage COT controller co-packaged with a pair of N-Channel FETS with improved avalanche rating. It offers a full suite of protection features to ensure safe operation of the IC during fault conditions.
High current capability
Adjustable output
Related links
- Microchip MIC24066T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- Microchip MIC24067T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- Texas Instruments TPS7A4700RGWT, Voltage Regulator 36V VQFN 20-Pin
- Texas Instruments TPS7A3301RGWT, Voltage Regulator -36V VQFN 20-Pin
- Microchip MIC5158YM, Voltage Regulator 36V SOIC 14-Pin
- Microchip, Voltage Regulator 36V SOIC 14-Pin
- STMicroelectronics A5973ADTR, Voltage Regulator 36V HSOP 8-Pin
- Microchip MIC5233YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
