Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
- RS Stock No.:
- 268-7507
- Mfr. Part No.:
- LM2940T-8.0/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save MYR18.90
View bulk pricing optionsSubtotal (1 tube of 45 units)*
MYR315.32
FREE delivery for orders over RM 150.00
Last RS stock
- Final 225 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | MYR7.007 | MYR315.32 | - |
| 90 - 495 | MYR6.797 | MYR305.87 | MYR18.90 |
| 540 + | MYR6.525 | MYR293.63 | MYR260.28 |
*price indicative
- RS Stock No.:
- 268-7507
- Mfr. Part No.:
- LM2940T-8.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Height | 6.98mm | |
| Length | 5.02mm | |
| Series | LM2940x | |
| Standards/Approvals | RoHS | |
| Width | 33mm | |
| Minimum Input Voltage | 6V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Height 6.98mm | ||
Length 5.02mm | ||
Series LM2940x | ||
Standards/Approvals RoHS | ||
Width 33mm | ||
Minimum Input Voltage 6V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
The Texas Instruments voltage regulators has ability to source 1 A of output current with a dropout voltage of typically 0.5 V and a maximum of 1 V over the entire temperature range. Furthermore a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3 V.
Output voltage trimmed before assembly
Reverse battery protection
Mirror image insertion protection
Product enhancement tested
Related links
- Texas Instruments LM2940T-8.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-9.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-10.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-12.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
