Texas Instruments TLV70736PDQNR, Voltage Regulator 5.5V X2SON 4-Pin
- RS Stock No.:
- 268-3605
- Mfr. Part No.:
- TLV70736PDQNR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR16.83
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2,950 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 25 | MYR0.673 | MYR16.83 |
| 50 - 75 | MYR0.653 | MYR16.33 |
| 100 - 225 | MYR0.627 | MYR15.68 |
| 250 - 975 | MYR0.596 | MYR14.90 |
| 1000 + | MYR0.56 | MYR14.00 |
*price indicative
- RS Stock No.:
- 268-3605
- Mfr. Part No.:
- TLV70736PDQNR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | X2SON | |
| Mount Type | PCB | |
| Quiescent Current | 31μA | |
| Pin Count | 4 | |
| Series | TLV7 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type X2SON | ||
Mount Type PCB | ||
Quiescent Current 31μA | ||
Pin Count 4 | ||
Series TLV7 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Texas Instruments Voltage Regulators has low dropout linear regulators. This regulator is low quiescent current devices with excellent line and load transient performance for power sensitive applications. These devices provide a typical accuracy of 0.5 percent. All versions have thermal shutdown and overcurrent protection for safety. these devices are stable with an effective output capacitance of only 0.1 micro farad.
Stable with effective capacitance
Fixed output voltage combinations possible
Thermal shutdown and overcurrent protection
Supports 200 mA output
High PSRR
Related links
- Texas Instruments, Voltage Regulator 5.5V X2SON 4-Pin
- Texas Instruments 1 Voltage Monitor 4-Pin 300 mV X2SON
- Texas Instruments, Linear Voltage Regulator 5.5V 4-Pin
- Texas Instruments TLV75512PDQNT, Linear Voltage Regulator 5.5V 4-Pin
- Texas Instruments LM3940IMP-3.3/NOPB, Voltage Regulator 5.5V SOT-223 4-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-223 5-Pin
