Texas Instruments LMZ23608TZ/NOPB, 2-Channel Synchronous Step-Down Converter, DC/DC Converter, 8 A, 6V 600 kHz, PFM
- RS Stock No.:
- 267-5685
- Mfr. Part No.:
- LMZ23608TZ/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 32 units)*
MYR4,651.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 32 + | MYR145.358 | MYR4,651.46 |
*price indicative
- RS Stock No.:
- 267-5685
- Mfr. Part No.:
- LMZ23608TZ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Regulator Type | Synchronous Step-Down Converter | |
| Output Voltage | 6V | |
| Number of Outputs | 2 | |
| Switching Frequency | 600kHz | |
| Line Regulation | ±0.2 % | |
| Load Regulation | 1 mV/A | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 3mA | |
| Package Type | PFM | |
| Output Current | 8A | |
| Pin Count | 11 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | LMZ | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Regulator Type Synchronous Step-Down Converter | ||
Output Voltage 6V | ||
Number of Outputs 2 | ||
Switching Frequency 600kHz | ||
Line Regulation ±0.2 % | ||
Load Regulation 1 mV/A | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 3mA | ||
Package Type PFM | ||
Output Current 8A | ||
Pin Count 11 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series LMZ | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 6V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LMZ23608TZ/NOPB DC/DC Converter 6V 600 kHz, PFM
- Silergy SY21243ARHC Synchronous Buck Regulator 600mV 600 kHz,
- Silergy SY21138ARHC Synchronous Buck Regulator 600mV 600 kHz,
- Silergy SY21113IADC Switching Regulator 5.5V 500 kHz, TSOT23-8L 6-Pin
- Texas Instruments 10-Pin 600 kHz Surface
- Silergy SY21195IADC Synchronous Buck Regulator 600mV 500 kHz,
- Microchip MCP16311-E/MSVAO Voltage Regulator 24V 500 kHz, MSOP
- Microchip MCP16311-E/MS Regulator 24V 500 kHz, MSOP 8-Pin
