Texas Instruments UA78L05CDR, Linear Voltage Regulator 35V SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR6.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR86.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,400 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
25 - 25MYR3.44MYR86.00-
50 - 75MYR3.32MYR83.00MYR6.00
100 - 225MYR3.204MYR80.10MYR23.60
250 - 975MYR3.092MYR77.30MYR87.00
1000 +MYR2.983MYR74.58MYR457.00

*price indicative

Packaging Options:
RS Stock No.:
265-3573
Mfr. Part No.:
UA78L05CDR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

PCB

Quiescent Current

3.8mA

Pin Count

8

Standards/Approvals

RoHS

Series

UA78

Length

2.5mm

Width

2.2mm

Minimum Input Voltage

4.75V

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy