Microchip TC1185-2.85VCT713, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 2.85V, SOT-23 5-Pin
- RS Stock No.:
- 264-8860
- Mfr. Part No.:
- TC1185-2.85VCT713
- Manufacturer:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8860
- Mfr. Part No.:
- TC1185-2.85VCT713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 2.85V | |
| Line Regulation | 0.35 % | |
| Load Regulation | 0.5 % | |
| Package Type | SOT-23 | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Power Rating | 318mW | |
| Length | 3.1mm | |
| Width | 3.2mm | |
| Series | TC1185 | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 2.85V | ||
Line Regulation 0.35 % | ||
Load Regulation 0.5 % | ||
Package Type SOT-23 | ||
Output Current 150mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Power Rating 318mW | ||
Length 3.1mm | ||
Width 3.2mm | ||
Series TC1185 | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
The Microchip high accuracy CMOS LDO is an upgrade for older (bipolar) low dropout regulators such as the LP2980. It is designed specifically for battery-operated systems, the devices CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 50 μA at full load (20 to 60 times lower than in bipolar regulators). Key features for the devices include ultra low-noise operation (plus optional Bypass input), fast response to step changes in load, and very low dropout voltage.
High output voltage accuracy
Standard or custom output voltages
Power saving shutdown mode
Reference bypass input for ultra low-noise operation
Over-current and over-temperature protection
Pin compatible upgrades for bipolar regulators
Related links
- Microchip Voltage Regulator 2.85V, SOT-23 5-Pin
- Microchip TC1185-3.0VCT713 Voltage Regulator 3V, SOT-23 5-Pin
- Microchip TC1185-4.0VCT713 Voltage Regulator 4V, SOT-23 5-Pin
- Microchip TC1185-3.3VCT713 Voltage Regulator 3.3V, SOT-23 5-Pin
- Microchip TC1185-2.5VCT713 Voltage Regulator 2.5V, SOT-23 5-Pin
- Microchip Voltage Regulator 3V, SOT-23 5-Pin
- Microchip Voltage Regulator 3.3V, SOT-23 5-Pin
- Microchip MCP1804T-1802I/OT Voltage Regulator 5V, SOT-23 5-Pin
