STMicroelectronics L3751PUR, 1-Channel, Buck Controller, 800 mV, 60V 1 MHz, QFN 20-Pin
- RS Stock No.:
- 261-5476
- Mfr. Part No.:
- L3751PUR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR5.55
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR22.06
FREE delivery for orders over RM 150.00
In Stock
- 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | MYR11.03 | MYR22.06 | - |
| 10 - 98 | MYR10.475 | MYR20.95 | MYR5.55 |
| 100 - 248 | MYR9.96 | MYR19.92 | MYR107.00 |
| 250 - 498 | MYR9.465 | MYR18.93 | MYR391.25 |
| 500 + | MYR8.99 | MYR17.98 | MYR1,020.00 |
*price indicative
- RS Stock No.:
- 261-5476
- Mfr. Part No.:
- L3751PUR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Buck Controller | |
| Number of Outputs | 1 | |
| Output Voltage | 800mV, 60mV | |
| Switching Frequency | 1MHz | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Quiescent Current | 2.25mA | |
| Pin Count | 20 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | L3751 | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 75V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Buck Controller | ||
Number of Outputs 1 | ||
Output Voltage 800mV, 60mV | ||
Switching Frequency 1MHz | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type QFN | ||
Quiescent Current 2.25mA | ||
Pin Count 20 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series L3751 | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 75V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics 6 V to 75 V wide input voltage synchronous buck controller features extreme voltage conversion ratio over switching frequency range (100 kHz - 1 MHz) thanks to 40 nsec minimum conduction time. The diode emulation (DEM) implements pulse skipping mode that maximizes the efficiency at light load giving controlled output voltage ripple. The forced PWM (FPWM) over the load range makes the switching frequency constant and minimizes the output voltage ripple.
Adjustable precision enable
Adjustable soft start or input voltage tracking
Pulse skipping or forced PWM operation at light load
Synchronization
Related links
- STMicroelectronics L3751PUR Buck Controller 60V 1 MHz, QFN 20-Pin
- Renesas Electronics ISL91127IRAZ-T7A Voltage Regulator 1V QFN-20 20-Pin
- Infineon TDA387250000AUMA1 Regulator 250 mV QFN (5 x 6 mm) 36-Pin
- MPS Converter 32.4V/ 5 A 20-Pin QFN-20
- Microchip MIC23450-AAAYML-TR Boost 2 A QFN 32-Pin
- DiodesZetex AP62250WU-7 Adjustable 800 mV TSOT-26
- DiodesZetex AP62250Z6-7 Adjustable 800 mV SOT-563
- DiodesZetex AP64350QSP-13 Adjustable 800 mV SO-8EP
