Infineon TLE4274DV33ATMA2, Voltage Regulator 45V 3-Pin
- RS Stock No.:
- 260-5234
- Mfr. Part No.:
- TLE4274DV33ATMA2
- Manufacturer:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR9,380.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR3.752 | MYR9,380.00 |
*price indicative
- RS Stock No.:
- 260-5234
- Mfr. Part No.:
- TLE4274DV33ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Quiescent Current | 100mA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 6.5mm | |
| Height | 2.3mm | |
| Series | TLE | |
| Length | 9.9mm | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | -42V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Reverse | ||
Quiescent Current 100mA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 6.5mm | ||
Height 2.3mm | ||
Series TLE | ||
Length 9.9mm | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage -42V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC | ||
The Infineon voltage regulator IC available in a SOT223 and TO252 package. This IC is short-circuit proof and has a shutdown circuit protecting it against over temperature.
Very low current consumption
Short circuit proof
Reverse polarity proof
Suitable for use in automotive electronics
Related links
- Infineon TLE4274DV33ATMA2, Voltage Regulator 45V 3-Pin
- ROHM BD900M5FP-CE2, Voltage Regulator 45V 3-Pin
- ROHM BD950N5FP-CE2, LOD Voltage Regulator 45V 3-Pin
- ROHM BD933N5FP-CE2, LOD Voltage Regulator 45V 3-Pin
- Infineon TLE4274GV10ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLE42744DV50ATMA1, Voltage Regulator 45V 3-Pin
- Infineon TLE4274GV50ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLE42744GV50ATMA1, Voltage Regulator 45V 3-Pin
