Infineon TLS202B1MBV33HTSA1, Voltage Regulator 18V 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save MYR1,512.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR7,557.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR2.519MYR7,557.00-
6000 - 6000MYR2.267MYR6,801.00MYR1,512.00
9000 +MYR2.04MYR6,120.00MYR4,311.00

*price indicative

RS Stock No.:
258-1663
Mfr. Part No.:
TLS202B1MBV33HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Polarity

Reverse

Mount Type

Surface

Quiescent Current

100μA

Pin Count

5

Length

2.9mm

Standards/Approvals

RoHS

Height

1.1mm

Series

TLS202B1MBV33

Width

1.6mm

Maximum Input Voltage

18V

Maximum Operating Temperature

150°C

Minimum Input Voltage

2.7V

Automotive Standard

AEC

The Infineon fixed linear voltage post regulator is a monolithic integrated fixed linear voltage post regulator for load currents up to 150 mA. The IC regulates an input voltage VI up to 18 V to a fixed output voltage of 1.2 V to 5.25 V with a precision of ±3 %. The fixed linear voltage post regulator is especially designed for applications requiring very low standby currents, e.g. with a permanent connection to the pre regulators like DCDC converters. The regulator is not designed to operate with a direct connection to the battery. The component can be enabled/disabled via the Enable input. The device is available in a very small surface mounted PG-SCT595 package.

Output Current Limitation

Short Circuit protected

Over temperature Shutdown

Wide Temperature Range From -40 °C up to 150 °C

Suitable for Use in Automotive Electronics as Post Regulator

Green Product (RoHS compliant)

AEC Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy