Texas Instruments TPS76925DBVT, Linear Voltage Regulator 10V 5-Pin
- RS Stock No.:
- 252-0799
- Mfr. Part No.:
- TPS76925DBVT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 252-0799
- Mfr. Part No.:
- TPS76925DBVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Quiescent Current | 55μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | TPS769 | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Quiescent Current 55μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series TPS769 | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 10V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator 10V 5-Pin
- Texas Instruments TPS76930DBVT, Linear Voltage Regulator 10V 5-Pin
- Texas Instruments TPS76433DBVT, Linear Voltage Regulator 10V 5-Pin
- Texas Instruments REG113NA-5/250, Voltage Regulator 10V SOT-23 5-Pin
- Microchip, Voltage Regulator 10V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 10V SOT-223 5-Pin
- Texas Instruments, Voltage Regulator 10V SOT-23 5-Pin
- Texas Instruments LP38693MP-ADJ/NOPB, Voltage Regulator 10V SOT-223 5-Pin
