Microchip MIC5205-3.2YM5-TR, Linear Voltage Regulator 16V 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 17%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR8.08

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,750 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
10 - 40MYR0.808MYR8.08-
50 - 90MYR0.664MYR6.6417%
100 - 240MYR0.613MYR6.1324%
250 - 990MYR0.60MYR6.0025%
1000 +MYR0.588MYR5.8827%

*price indicative

Packaging Options:
RS Stock No.:
251-6979
Mfr. Part No.:
MIC5205-3.2YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Linear Voltage Regulator

Mount Type

Surface

Quiescent Current

80mA

Pin Count

5

Height

1.1mm

Standards/Approvals

RoHS

Series

MIC5205

Width

1.6mm

Length

2.9mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

3.6V

Maximum Input Voltage

16V

Automotive Standard

No

The Microchip MIC5205 family is an efficient linear voltage regulator with ultra-low noise output, very low dropout voltage. Designed especially for handheld, battery-powered devices.The MIC5205 includes a CMOS- or TTL-compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life.

Ultra-low noise output

High output voltage accuracy

Low quiescent current

Low dropout voltage

Very low temperature coefficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy