STMicroelectronics LM217MS-TR, Voltage Regulator 3-Pin
- RS Stock No.:
- 248-7470
- Mfr. Part No.:
- LM217MS-TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR15.20
FREE delivery for orders over RM 150.00
In Stock
- 2,335 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR3.04 | MYR15.20 |
| 10 - 95 | MYR2.736 | MYR13.68 |
| 100 - 245 | MYR2.464 | MYR12.32 |
| 250 - 495 | MYR2.218 | MYR11.09 |
| 500 + | MYR1.992 | MYR9.96 |
*price indicative
- RS Stock No.:
- 248-7470
- Mfr. Part No.:
- LM217MS-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Series | LM217MS | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 3 | ||
Series LM217MS | ||
Height 2.39mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The STMicroelectronics product is a monolithic integrated circuit used as positive adjustable voltage regulator. It is designed to supply until 500 mA of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by one resistive divider only, making the device exceptionally easy to configure and avoiding the use of several fixed regulators.
Output current in excess of 500 mA
Thermal overload protection
Short circuit protection
Output transition safe area compensation
Floating operation for high voltage applications
Related links
- STMicroelectronics LM217MS-TR, Voltage Regulator 3-Pin
- STMicroelectronics L7824CD2T-TR, Voltage Regulator 40V 3-Pin
- STMicroelectronics LF33CDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF80ABDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics LF50CDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics KF50BDT-TR, Voltage Regulator 20V 3-Pin
- STMicroelectronics LF33ABDT-TR, Voltage Regulator 16V 3-Pin
- STMicroelectronics KF33BDT-TR, Voltage Regulator 20V 3-Pin
