DiodesZetex, Voltage Regulator 5.5V
- RS Stock No.:
- 244-1878
- Mfr. Part No.:
- AP7347DQ-18FDZW-7B
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR5,025.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR1.675 | MYR5,025.00 |
*price indicative
- RS Stock No.:
- 244-1878
- Mfr. Part No.:
- AP7347DQ-18FDZW-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Series | AP7347DQ | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.7V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Series AP7347DQ | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.7V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The DiodesZetex low dropout regulator with high output voltage accuracy, low RDS(on), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. This includes a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off. With the integrated resistor network, fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, this device is well-suited for low power handheld automotive
equipment.
Ripple rejection 75dB at 1kHz
Halogen and antimony free green device
Related links
- DiodesZetex, Voltage Regulator 5.5V
- DiodesZetex AP7347DQ-18FDZW-7B, Voltage Regulator 5.5V
- DiodesZetex AP7347DQ-50FDZW-7B, Voltage Regulator 5.5V
- DiodesZetex AP7347DQ-33FDZW-7B, Voltage Regulator 5.5V
- DiodesZetex, Voltage Regulator 5.5V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 5.5V TO-252 3-Pin
- DiodesZetex AP7354D-33FS4-7, Voltage Regulator 5.5V
- Texas Instruments, Linear Voltage Regulator 5.5V
