Microchip MIC28517T-E/PHA, Voltage Regulator 70V 38-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR14.00

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR28.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,300 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 48MYR14.22MYR28.44-
50 - 98MYR13.94MYR27.88MYR14.00
100 - 248MYR13.665MYR27.33MYR55.50
250 - 998MYR13.39MYR26.78MYR207.50
1000 +MYR13.12MYR26.24MYR1,100.00

*price indicative

Packaging Options:
RS Stock No.:
242-5358
Mfr. Part No.:
MIC28517T-E/PHA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Mount Type

Surface

Pin Count

38

Height

900μm

Width

6mm

Series

MIC28517

Standards/Approvals

RoHS

Length

6mm

Maximum Input Voltage

70V

Maximum Operating Temperature

125°C

Minimum Input Voltage

4.5V

Automotive Standard

No

The Microchip MIC28517/16 is a wide input range (4.5V-70V) integrated FET, 8A switching regulators. The MIC28517/16 is leveraging the latest enhanced high voltage COT controllers co-packaged with a pair of low FOM power trench N-Channel FETS with improved avalanche rating. The output voltage is adjustable down to 0.6V with +/- 1% accuracy.

Input voltage range: 4.5V to 70V

Adjustable output from 0.6V to 32V (Limited by duty cycle)

High Current capability of 8A

Adaptive Constant On Time Control

0.6V Internal reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy