STMicroelectronics LDLN050PU33R, 5-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 6V, DFN-8 8-Pin
- RS Stock No.:
- 240-7318
- Mfr. Part No.:
- LDLN050PU33R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR25.73
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,850 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR5.146 | MYR25.73 |
| 10 - 95 | MYR4.992 | MYR24.96 |
| 100 - 245 | MYR4.792 | MYR23.96 |
| 250 - 495 | MYR4.552 | MYR22.76 |
| 500 + | MYR4.278 | MYR21.39 |
*price indicative
- RS Stock No.:
- 240-7318
- Mfr. Part No.:
- LDLN050PU33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 6V | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.005 %/mA | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | DFN-8 | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Series | LDLN050 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 6V | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.005 %/mA | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type DFN-8 | ||
Output Current 500mA | ||
Pin Count 8 | ||
Series LDLN050 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The STMicroelectronics 500 mA LDO regulator, designed to be used in several environments. The LDLN050 has a very low-resistance pass element (PMOS) that is even very fast during the turn-on, Thanks to its low-noise design, the LDLN050 can be used to supply noise sensitive circuits such as sensors, MCUs and wireless ICs in industrial applications, On the adjustable version, the output voltage can be set to any desired value between 1.25 V and 6 V. Fixed voltage versions, between 1.0 V and 4.3 V (with 0.1 V step) can be provided upon request. On the fixed voltage versions only, an external capacitor can be connected to CNR pin to further reduce the noise on the regulated output voltage.
Input voltage range
Very low output voltage noise
Low quiescent current
500 mA guaranteed output current
Fast start-up time
High PSRR
Related links
- STMicroelectronics LDLN050PU33R Voltage Regulator 6V, DFN-8 8-Pin
- Microchip MCP1725-3302E/MC Voltage Regulator 3.3V, DFN 8-Pin
- Microchip MCP1727-ADJE/MF Voltage Regulator 6V, DFN 8-Pin
- Microchip MCP1726-3302E/MF Voltage Regulator 6V, DFN 8-Pin
- Microchip MCP1725-ADJE/MC Voltage Regulator 5V, DFN 8-Pin
- Microchip MCP1725-3302E/SN Voltage Regulator 3.3V, SOIC 8-Pin
- Monolithic Power Systems (MPS) Voltage Regulator 5V, QFN 8-Pin
- Monolithic Power Systems (MPS) MP2002DD-LF-P Voltage Regulator 5V, QFN 8-Pin
