STMicroelectronics LDK320M-R, Voltage Regulator 18V
- RS Stock No.:
- 239-6294
- Mfr. Part No.:
- LDK320M-R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR14.68
FREE delivery for orders over RM 150.00
In Stock
- 2,595 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR2.936 | MYR14.68 | - |
| 10 - 95 | MYR2.886 | MYR14.43 | 1% |
| 100 - 245 | MYR2.836 | MYR14.18 | 3% |
| 250 - 495 | MYR2.788 | MYR13.94 | 5% |
| 500 + | MYR2.742 | MYR13.71 | 6% |
*price indicative
- RS Stock No.:
- 239-6294
- Mfr. Part No.:
- LDK320M-R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 18V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 18V | ||
Automotive Standard No | ||
The STMicroelectronics Voltage regulator is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 18 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output.
Input voltage from 2.5 to 18 V
Very low-dropout voltage 100 mV typical at 100 mA load
Low quiescent current typical 60 μA, 1 μA in off mode
High PSRR of 88 dB at 120 Hz
Low noise
Output current up to 200 mA
Logic-controlled electronic shutdown
Compatible with ceramic capacitor COUT = 1 μF
Current, SOA and thermal protections
Temperature range between -40 °C to 125 °C
Related links
- STMicroelectronics LDK320M-R, Voltage Regulator 18V
- STMicroelectronics LDK320AM33R, Voltage Regulator 18V
- STMicroelectronics LDK320AU50R, Voltage Regulator 18V
- STMicroelectronics LDL1117S25R, Voltage Regulator 18V SOT-223 3-Pin
- onsemi NCP3284MNTXG, Voltage Regulator 18V PQFN 37-Pin
- STMicroelectronics LD1085D2T-R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1085D2M-R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LDK220M-R, Voltage Regulator 500 mW 13.2V 5-Pin
