STMicroelectronics LDK320AM33R, Voltage Regulator 18V

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR0.52

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR12.75

Add to Basket
Select or type quantity
In Stock
  • 2,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 5MYR2.55MYR12.75-
10 - 95MYR2.498MYR12.49MYR0.52
100 - 245MYR2.446MYR12.23MYR10.40
250 - 495MYR2.396MYR11.98MYR38.50
500 +MYR2.346MYR11.73MYR102.00

*price indicative

Packaging Options:
RS Stock No.:
239-6290
Mfr. Part No.:
LDK320AM33R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

18V

Minimum Input Voltage

2.5V

Automotive Standard

No

The STMicroelectronics Voltage Regulator is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 18 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output.

Input voltage from 2.5 to 18 V

Very low-dropout voltage 100 mV typical at 100 mA load

Low quiescent current typical 60 μA, 1 μA in off mode

High PSRR of 88 dB at 120 Hz

Low noise

Output current up to 200 mA

Logic-controlled electronic shutdown

Compatible with ceramic capacitor COUT = 1 μF

Current, SOA and thermal protections

Temperature range between -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy