Microchip MIC5317-2.5YM5-TR, Voltage Regulator 30V SOT-23 5-Pin
- RS Stock No.:
- 236-8874
- Mfr. Part No.:
- MIC5317-2.5YM5-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR2,544.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR0.848 | MYR2,544.00 |
*price indicative
- RS Stock No.:
- 236-8874
- Mfr. Part No.:
- MIC5317-2.5YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 29mA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Series | MIC5317 | |
| Length | 1mm | |
| Height | 550μm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 29mA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Series MIC5317 | ||
Length 1mm | ||
Height 550μm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard No | ||
The Microchip high performance 150 mA low dropout regulator offers high power supply rejection (PSRR) in an ultra-small 1 mm x 1 mm package for stringent space requirements and demanding performance. It operates from an input voltage from 2.5 V to 6.0 V and is capable of providing the output voltages of 1.0 V to 3.6 V making it ideal for USB port or 6 V AC adapter applications. It offers 2% initial accuracy, low dropout voltage 155 mV @ 150 mA, and low ground current typically 29 μA. It can also be put into a zero off-mode current state, drawing virtually no current when disabled.
Wide 2.5 V to 6 V operating range
150 mA output current
Stable with 1 μF ceramic output capacitors
Low dropout voltage 155 mV @ 150 mA
Excellent load/line transient response
Low quiescent current 29 μA
High PSRR 70 dB
Thermal-shutdown and current limit protection
Related links
- Microchip MIC5317-2.5YM5-TR, Voltage Regulator 30V SOT-23 5-Pin
- Microchip MIC5233-2.5YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5219-2.5YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70933DBVR, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70950DBVT, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70930DBVT, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70933DBVT, Voltage Regulator 30V SOT-23 5-Pin
