Microchip MCP1703A-3002E/DB Linear, Voltage Regulator, 250 mA, 3V, SOT-223-3 3-Pin
- RS Stock No.:
- 236-8863
- Mfr. Part No.:
- MCP1703A-3002E/DB
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR48.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 520 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR4.854 | MYR48.54 |
| 20 - 40 | MYR4.757 | MYR47.57 |
| 50 - 70 | MYR4.024 | MYR40.24 |
| 80 + | MYR3.699 | MYR36.99 |
*price indicative
- RS Stock No.:
- 236-8863
- Mfr. Part No.:
- MCP1703A-3002E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.025 % | |
| Quiescent Current | 2μA | |
| Package Type | SOT-223-3 | |
| Pin Count | 3 | |
| Output Current | 250mA | |
| Switching Regulator | Yes | |
| Series | MCP1703A | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | -0.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.025 % | ||
Quiescent Current 2μA | ||
Package Type SOT-223-3 | ||
Pin Count 3 | ||
Output Current 250mA | ||
Switching Regulator Yes | ||
Series MCP1703A | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage -0.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip MCP1703A series is an improved version of the MCP1703 low dropout (LDO) voltage regulator that can deliver up to 250 mA of current while consuming only 2.0 μA of quiescent current typical. The input operating range is specified from 2.7 V to 16.0 V, making it an ideal choice for two to six primary cell battery powered applications, 9 V alkaline and one or two-cell Li-Ion-powered applications. The LDO output is stable when using only 1 μF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit and over temperature shutdown provide a robust solution for any application.
Reduced ground current during dropout
Faster start up time
2.0 μA typical quiescent current
Input operating voltage range 2.7 V to 16.0 V
250 mA Output current
Low dropout voltage, 625 mV typical @ 250 mA for VR = 2.8 V
0.4% typical output voltage tolerance
Standard output voltage options 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V,5.0V
Output voltage range 1.2 V to 5.5 V in 0.1Vincrements
A/D Friendly voltage options 2.05 V, 3.07 V, 4.1 V
Stable with 1.0 μF to 22 μF ceramic output capacitance
Short circuit protection
Over temperature protection
Related links
- Microchip MCP1703A-3002E/DB Linear 250 mA SOT-223-3 3-Pin
- Microchip MCP1703A-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1703A-5002E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-3002E/DB Voltage Regulator 3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1702-3002E/TO Voltage Regulator 3V, TO-92 3-Pin
- Microchip Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1703-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
