onsemi NCV8760CDT501RKG, Voltage Regulator 40V 5-Pin
- RS Stock No.:
- 233-6849
- Mfr. Part No.:
- NCV8760CDT501RKG
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR8,575.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR3.43 | MYR8,575.00 |
| 5000 - 5000 | MYR3.327 | MYR8,317.50 |
| 7500 + | MYR3.227 | MYR8,067.50 |
*price indicative
- RS Stock No.:
- 233-6849
- Mfr. Part No.:
- NCV8760CDT501RKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 18μA | |
| Pin Count | 5 | |
| Series | NCV8760C | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 18μA | ||
Pin Count 5 | ||
Series NCV8760C | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV8760CDT333RKG is a precision ultra low Iq low dropout voltage regulator. Quiescent currents as low as 18 A typical make it ideal for automotive applications requiring low quiescent current. Integrated control features such as Reset and Delay Time Select make it ideal for powering microprocessors. It is available with a fixed output voltage of 5 V and regulates within ±2.0%.
The device provides output voltage options as 3.3 V with an accuracy of ±2.0%
It provides Output current of up to 150 mA
It has a Low dropout voltage
It has Reset delay time (DT to GND) of 8 ms
Related links
- onsemi NCV8760CDT501RKG, Voltage Regulator 40V 5-Pin
- onsemi, Voltage Regulator 40V 5-Pin
- Infineon TLE4276GV50ATMA4, Voltage Regulator 40V 5-Pin
- onsemi NCV8775CDT33RKG, Voltage Regulator 40V 5-Pin
- onsemi NCV8775CDT50RKG, Voltage Regulator 40V 5-Pin
- Infineon TLE42764GV50ATMA1, Voltage Regulator 40V 5-Pin
- Infineon, Voltage Regulator 40V 5-Pin
- Infineon TLS850D0TEV50ATMA1, Voltage Regulator 40V 5-Pin
