Microchip MCP1711T-30I/OT, Voltage Regulator 6V SOT-23-5 5-Pin
- RS Stock No.:
- 232-6033
- Mfr. Part No.:
- MCP1711T-30I/OT
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR55.35
FREE delivery for orders over RM 150.00
In Stock
- 875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 25 | MYR2.214 | MYR55.35 |
| 50 - 75 | MYR2.171 | MYR54.28 |
| 100 - 225 | MYR2.085 | MYR52.13 |
| 250 - 975 | MYR2.042 | MYR51.05 |
| 1000 + | MYR2.003 | MYR50.08 |
*price indicative
- RS Stock No.:
- 232-6033
- Mfr. Part No.:
- MCP1711T-30I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23-5 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1.8μA | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Series | MCP1711 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 1.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23-5 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1.8μA | ||
Pin Count 5 | ||
Length 2.9mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Series MCP1711 | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 1.4V | ||
Automotive Standard No | ||
The Microchip MCP1711 is a very accurate CMOS low dropout (LDO) voltage regulator that can deliver up to 150 mA of current while consuming only 0.6 μA of quiescent current (typical). The LDO output is stable without the need of capacitors due to excellent internal phase compensation. Eliminating capacitors can save space overall solution cost. However, for better transient responses, the output capacitor should be added for enhanced performance.
Ultra-Low 600 nA (typical) Quiescent Current
Low standby current: 10 nA
Input Operating Voltage Range: 1.4V to 6.0V
Standard Output Voltages: 1.2V, 1.8V, 2.2V, 2.5V, 3.0V, 3.3V, 5.0V
Output Capacitor: Low Equivalent Series Resistance (ESR) or Capacitor less Compatible
Protection Circuits: Current Limiter, Short Circuit, Fold back
Related links
- Microchip MCP1711T-30I/OT, Voltage Regulator 6V SOT-23-5 5-Pin
- Microchip MCP1711T-18I/OT, Voltage Regulator 6V SOT-23-5 5-Pin
- Microchip MCP1711T-25I/OT, Voltage Regulator 600 mW 6V SOT-23 5-Pin
- Microchip MCP1824T-ADJE/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-3302E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-1802E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3985IM5-3.0/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin
