Texas Instruments TPS62140RGTR, 1-Channel Buck, Converter, 2 A, 900 mV, 6V 2.5 MHz, VQFN 16-Pin
- RS Stock No.:
- 229-7118
- Mfr. Part No.:
- TPS62140RGTR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR43.15
FREE delivery for orders over RM 150.00
- Final 2,735 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR8.63 | MYR43.15 | - |
| 50 - 95 | MYR8.284 | MYR41.42 | 4% |
| 100 - 245 | MYR7.94 | MYR39.70 | 7% |
| 250 + | MYR7.764 | MYR38.82 | 10% |
*price indicative
- RS Stock No.:
- 229-7118
- Mfr. Part No.:
- TPS62140RGTR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Converter | |
| Regulator Type | Buck | |
| Output Voltage | 900mV, 6mV | |
| Number of Outputs | 1 | |
| Switching Frequency | 2.5MHz | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.05 %/A | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Quiescent Current | 17μA | |
| Pin Count | 16 | |
| Output Current | 2A | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Series | TPS62140 | |
| Maximum Input Voltage | 17V | |
| Minimum Input Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Converter | ||
Regulator Type Buck | ||
Output Voltage 900mV, 6mV | ||
Number of Outputs 1 | ||
Switching Frequency 2.5MHz | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.05 %/A | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type VQFN | ||
Quiescent Current 17μA | ||
Pin Count 16 | ||
Output Current 2A | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
Width 3.3mm | ||
Length 3.3mm | ||
Series TPS62140 | ||
Maximum Input Voltage 17V | ||
Minimum Input Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments Converter 900 mV VQFN 16-Pin
- Texas Instruments TLV62130ARGTR Converter 5.5V 2.5 MHz, VQFN 16-Pin
- Texas Instruments Converter 5.5V 2.5 MHz, VQFN 16-Pin
- Texas Instruments TPS62173DSGR Converter 900 mV WSON 8-Pin
- Texas Instruments Converter 900 mV WSON 8-Pin
- Texas Instruments TPS63051RMWT Buck 500 mA VQFN 12-Pin
- Texas Instruments Buck 500 mA VQFN 12-Pin
- Microchip MCP16701T-I/KCX Voltage Regulator 600 mV VQFN 64-Pin
