STMicroelectronics L99VR01JTR, Voltage Regulator 28V PowerSSO-12 12-Pin
- RS Stock No.:
- 228-2999
- Mfr. Part No.:
- L99VR01JTR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR63.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR6.356 | MYR63.56 | - |
| 20 - 90 | MYR6.229 | MYR62.29 | 1% |
| 100 - 240 | MYR6.104 | MYR61.04 | 3% |
| 250 - 490 | MYR5.982 | MYR59.82 | 5% |
| 500 + | MYR5.862 | MYR58.62 | 7% |
*price indicative
- RS Stock No.:
- 228-2999
- Mfr. Part No.:
- L99VR01JTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | PowerSSO-12 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 12 | |
| Length | 5mm | |
| Height | 1.62mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Series | L99VR01 | |
| Minimum Input Voltage | 2.15V | |
| Maximum Input Voltage | 28V | |
| Maximum Operating Temperature | 175°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type PowerSSO-12 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 12 | ||
Length 5mm | ||
Height 1.62mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Series L99VR01 | ||
Minimum Input Voltage 2.15V | ||
Maximum Input Voltage 28V | ||
Maximum Operating Temperature 175°C | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics L99VR01 is a low dropout linear voltage regulator designed for automotive applications available in SO-8 and in PowerSSO-12 packages. The LDO delivers up to 200 mA of load current and consumes as low as 1 μA of quiescent current when the regulator is disabled. The input is 40 V tolerant to withstand load dump, while the operating input voltage range is between 2.15 V and 28 V. The L99VR01 can be configured, through SELx pins, to generate a fixed selectable output voltage (0.8 V; 1.2 V; 1.5 V; 1.8 V; 2.5 V; 2.8 V; 3.3 V or 5 V). High output voltage accuracy (±2%) is kept over wide temperature range, line and load variation.
Enable input for enabling/disabling the voltage regulator
Output voltage monitoring with reset output
Negligible ESR effect on output voltage stability for load capacitor
Programmable autonomous watchdog through external capacitor
Related links
- STMicroelectronics L99VR01JTR, Voltage Regulator 28V PowerSSO-12 12-Pin
- STMicroelectronics L99VR02J, Voltage Regulator 6V PowerSSO-12 12-Pin
- STMicroelectronics VND5050JTR-E 12 A 12-Pin 41V, PowerSSO-12
- STMicroelectronics IPS160HFTR High Side PowerSSO-12
- STMicroelectronics IPS161HFTR High Side PowerSSO-12
- STMicroelectronics VNI2140JTR High Side 8 PowerSSO-12
- STMicroelectronics VNI2140J High Side 8 PowerSSO-12
- STMicroelectronics L4949EDTR-E, Voltage Regulator 28V SOIC 8-Pin
