Texas Instruments LP5907MFX-3.3/NOPB, Voltage Regulator 5.5V SOT-23-5 5-Pin
- RS Stock No.:
- 226-4862
- Mfr. Part No.:
- LP5907MFX-3.3/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR2.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR42.00
FREE delivery for orders over RM 150.00
Limited stock
- 1,475 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | MYR1.68 | MYR42.00 | - |
| 50 - 75 | MYR1.63 | MYR40.75 | MYR2.50 |
| 100 - 225 | MYR1.581 | MYR39.53 | MYR9.90 |
| 250 - 975 | MYR1.533 | MYR38.33 | MYR36.75 |
| 1000 + | MYR1.487 | MYR37.18 | MYR193.00 |
*price indicative
- RS Stock No.:
- 226-4862
- Mfr. Part No.:
- LP5907MFX-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23-5 | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Height | 1.05mm | |
| Length | 1.05mm | |
| Standards/Approvals | No | |
| Width | 400μm | |
| Series | LP5907 | |
| Minimum Input Voltage | 2.2V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23-5 | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Height 1.05mm | ||
Length 1.05mm | ||
Standards/Approvals No | ||
Width 400μm | ||
Series LP5907 | ||
Minimum Input Voltage 2.2V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LP5907MFX-3.3/NOPB, Voltage Regulator 5.5V SOT-23-5 5-Pin
- Texas Instruments LP2992IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2980AIM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2981IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2980IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985AIM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2992AIM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
